
The Glenair 800-012-07M7-10SN is a Mighty Mouse series circular connector with 10 positions and a female contact gender. It features a through hole package type and is plated with electroless nickel. The connector is compliant with the MIL-DTL-38999 military standard and is packaged in bulk. It has a shell size of 7 and is not equipped with strain relief. The connector is RoHS compliant and suitable for use in general applications.
Glenair 800-012-07M7-10SN technical specifications.
| Contact Gender | Female |
| Depth | 16.13mm |
| Gender | Female |
| Length | 16.13mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.