
The Glenair 800-012-07M8-13SN Mighty Mouse connector is a 13-position, 13-contact circular connector with a 8-shell size. It features a through-hole package type and is plated with electroless nickel. The connector is RoHS compliant and meets the MIL-DTL-38999 military standard. It has a straight orientation and is available in bulk packaging. The connector is designed for use in applications where a high-reliability connection is required.
Glenair 800-012-07M8-13SN technical specifications.
| Contact Gender | Female |
| Depth | 18.67mm |
| Gender | Female |
| Length | 18.67mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.