
The Glenair 800-012-07M8-13SZ is a 13-contact circular jam nut socket with a straight body orientation. It has a termination method of solder and a maximum current rating of 5A. The socket is designed for use in temperatures ranging from -55°C to 150°C. It has a product length of 20.96mm, depth of 18.67mm, and height of 19.69mm, with a product diameter of 19.69mm. The socket is suitable for use in memory applications, specifically DIMM and SO-DIMM sockets.
Glenair 800-012-07M8-13SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 18.67 |
| Product Height (mm) | 19.69 |
| Product Diameter (mm) | 19.69 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-012-07M8-13SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.