
The Glenair 800-012-07ZN10-26PX is a 26-contact circular connector with a straight body orientation and a jam nut mounting type. It has a maximum current rating of 5A and operates within a temperature range of -55°C to 150°C. The connector features a PIN contact gender and a termination method of solder. It is designed for use in applications where a reliable and secure connection is required.
Sign in to ask questions about the Glenair 800-012-07ZN10-26PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-012-07ZN10-26PX technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 23.88 |
| Product Height (mm) | 24.89 |
| Product Diameter (mm) | 24.89 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-012-07ZN10-26PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.