
This Glenair connector features a straight body orientation and jam nut mounting. It has three terminals and one port. The product dimensions are 21.6mm in length, 12.7mm in depth, and 13.74mm in height and diameter. The termination method is solder, and the maximum current rating is 5A. It operates within a temperature range of -55°C to 150°C.
Glenair 800-012-07ZN5-3PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 13.74 |
| Product Diameter (mm) | 13.74 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-012-07ZN5-3PZ to view detailed technical specifications.
No datasheet is available for this part.