
This Glenair 3-pin circular jam nut socket features a straight body orientation and a maximum current rating of 5A. It has a product length of 21.6mm, depth of 12.7mm, and height of 13.74mm, with a diameter of 13.74mm. The socket is designed for solder termination and has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
Sign in to ask questions about the Glenair 800-012-07ZN5-3SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-012-07ZN5-3SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 13.74 |
| Product Diameter (mm) | 13.74 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-012-07ZN5-3SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.