
The Glenair Mighty Mouse 9-Pin Circular Connector is a 19-position, through hole connector with a chromate plating. It has a straight orientation and is not RoHS compliant. The connector is packaged in bulk and has a package quantity of one. It meets the military standard MIL-DTL-38999 and has a shell size of 9.
Glenair 800-012-07ZN9-19PN technical specifications.
| Contact Gender | Male |
| Depth | 20.47mm |
| Gender | Female |
| Length | 20.47mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.