
This Glenair 800-012-07ZNU6-7SY is a 7-pin circular jam nut socket with a straight body orientation and a maximum current rating of 5A. It has a termination method of solder and features 7 contacts. The socket operates within a temperature range of -55°C to 150°C and is designed for use with SKT connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-012-07ZNU6-7SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 14.27 |
| Product Height (mm) | 15.49 |
| Product Diameter (mm) | 15.49 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-012-07ZNU6-7SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.