
This Glenair connector features a straight body orientation and a flange mount design with three terminals and one port. It has a maximum current rating of 5A and operates within a temperature range of -55°C to 150°C. The connector is terminated through soldering and has a circular type with a pin contact gender and three contacts. Its dimensions are 21.6mm in length, 13.39mm in depth, and 13.39mm in height.
Sign in to ask questions about the Glenair 800-013-02Z15-3CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-013-02Z15-3CN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 13.39 |
| Product Height (mm) | 13.39 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-013-02Z15-3CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.