The Glenair 800-013-02Z16-7PZ is a 7-pin flange mount circular connector with a straight body orientation. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is designed for solder cup termination and features a pin contact gender. It measures 21.6mm in length, 14.92mm in depth, and 14.92mm in height.
Sign in to ask questions about the Glenair 800-013-02Z16-7PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-013-02Z16-7PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-013-02Z16-7PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.