
This 10-pin panel mount circular connector features a straight body orientation and a termination method of solder cup. It has a maximum current rating of 5A and operates within a temperature range of -55 to 150°C. The connector is designed for panel mounting and has a product length of 17.6mm and a product diameter of 13.21mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-013-03Z17-10PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 17.6 |
| Product Diameter (mm) | 13.21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-013-03Z17-10PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.