
This Glenair connector features a straight body orientation and 10 terminals for secure connections. It has a panel mount design with a termination method of solder cup and a maximum current rating of 5A. The connector operates within a temperature range of -55°C to 150°C and is designed for use with circular connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-013-03Z17-10PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 17.6 |
| Product Diameter (mm) | 13.21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-013-03Z17-10PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.