
The Glenair 801-007-16M17-85SB is a cable mount connector with 85 positions and a 17-shell size. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is made of beryllium copper alloy with a gold plating and an electroless nickel plating on the shell. It is compliant with the MIL-DTL-38999 military standard and RoHS. The connector has a maximum current rating of 5A and is available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
