
The Glenair 801-007-16M9-4SA Mighty Mouse connector features a female contact gender, made from beryllium copper alloy with gold plating, and is rated for a maximum current of 13A. It has a straight orientation and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 150°C and is compliant with MIL-DTL-38999 and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Length | 25.4mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |