
The Glenair Mighty Mouse connector features a 26-position, 10-shell size design with a maximum current rating of 5A. It has a temperature range of -65°C to 150°C and is plated with cadmium and chromate. The connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and is terminated with a crimp connection.
Glenair 801-007-16NF10-26PB technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.