
The Glenair 801-007-16NF10-26SA is a Mighty Mouse 26-position cable mount connector with a maximum current rating of 5A and a maximum operating temperature of 150°C. It features a BERYLLIUM COPPER ALLOY contact material with a gold plating and a cadmium, chromate plating on the shell. This connector is not RoHS compliant and is designed to meet the MIL-DTL-38999 military standard. It has a straight orientation and a crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |