
The Glenair 801-007-16NF13-37PC is a Mighty Mouse series 37-position male cable mount connector with a maximum operating temperature of 150°C and a maximum current rating of 5A. It is made from a beryllium copper alloy with gold plating and is designed for use in military applications, conforming to the MIL-DTL-38999 standard. The connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and a shell size of 13, with 37 contacts and positions. The connector is terminated with crimp connections and does not have a strain relief feature.
Sign in to ask questions about the Glenair 801-007-16NF13-37PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 801-007-16NF13-37PC technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-007-16NF13-37PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.