
The Glenair 801-007-16NF16-55PA is a 16-position cable mount connector with 55 contacts. It conforms to the MIL-DTL-38999 military standard and features a crimp termination. This Mighty Mouse connector is available in bulk packaging and is not RoHS compliant. It is designed for use in general applications and is suitable for cable mounting.
Glenair 801-007-16NF16-55PA technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.