
The Glenair 801-007-16NF17-85SA is a Mighty Mouse 17mm 85-position cable mount female connector. It meets the military standard MIL-DTL-38999 and is not RoHS compliant. This connector features a straight orientation and crimp termination. It is available in bulk packaging with a package quantity of one.
Glenair 801-007-16NF17-85SA technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.