
This 10-position cable mount connector features a male contact gender and is part of the Mighty Mouse series. It is designed to meet the military standard MIL-DTL-38999 and is not RoHS compliant. The connector has a shell size of 7 and is terminated with a crimp connection. It is packaged in bulk and has a package quantity of one.
Glenair 801-007-16NF7-10PA technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.