
The Glenair 801-007-16NF7-10PC is a 10-position cable mount connector with a male contact gender and a straight orientation. It is part of the Mighty Mouse series and meets the military standard MIL-DTL-38999. This connector is not RoHS compliant and is packaged in bulk. It features a crimp termination and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Glenair 801-007-16NF7-10PC technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.