
The Glenair 801-007-16Z116-55PA is a 16-position cable mount connector with 55 male contacts. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. This Mighty Mouse connector is packaged in bulk and features a straight orientation. It is designed for crimp termination and is suitable for general use.
Glenair 801-007-16Z116-55PA technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.