
The Glenair 801-007-16Z117-85PA is a cable mount circular connector with 85 positions, meeting the military standard MIL-DTL-38999. It features a straight orientation and crimp termination. This connector is RoHS compliant and available in bulk packaging. The Mighty Mouse series connector is designed for use in harsh environments.
Glenair 801-007-16Z117-85PA technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.