
The Glenair 801-007-16ZN5-3PD is a Mighty Mouse 5-pin circular connector with 3 contacts. It features a max current rating of 5A and can operate up to 150°C. The connector is made of beryllium copper alloy with gold plating and has a chromate finish. It is not RoHS compliant and is packaged in bulk. The connector is designed for cable mount applications and meets the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |