The Glenair 801-007-16ZN5-3SA is a 3-position cable mount connector with a female contact gender and gold plating. It conforms to the MIL-DTL-38999 military standard and is part of the Mighty Mouse series. This connector features a straight orientation and crimp termination. It is available in bulk packaging with a single unit per package.
Glenair 801-007-16ZN5-3SA technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.