
The Glenair Mighty Mouse connector is a 4-position cable mount connector with a maximum current rating of 5A and a maximum operating temperature of 150°C. It is compliant with the MIL-DTL-38999 military standard and features a gold-plated contact with a beryllium copper alloy base. The connector is packaged in bulk and has a chromate plating. It is not RoHS compliant and does not have a strain relief feature.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |