
The Mighty Mouse 10-position male cable mount connector is designed for high-reliability applications. It features a beryllium copper alloy contact material with gold plating and a maximum operating temperature of 150°C. The connector is rated for a maximum current of 5A and meets the MIL-DTL-38999 military standard. It is available in a bulk packaging option and is not RoHS compliant. The connector has a straight orientation and a shell size of 7.
Glenair 801-007-16ZNU7-10PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.