Circular Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Glenair 801-007-26MT13-202PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.