This Glenair connector features a circular design with 10 contacts, a straight body orientation, and crimp termination method. It is rated for a maximum current of 5A and operates within a temperature range of -65°C to 150°C. The connector is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Glenair 801-008-16C7-10PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.