
This 37-position circular connector is a cable mount type with a male gender and 13 shell size. It is part of the Mighty Mouse series and meets the military standard MIL-DTL-38999. The connector is RoHS compliant and available in bulk packaging.
Glenair 801-008-16M13-37PD technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.