
The Glenair 801-008-16M9-19SA is a 19-position circular connector featuring a female-male contact configuration. It is part of the Mighty Mouse series and has a 9 shell size. The connector is designed for crimp termination and is compliant with the MIL-DTL-38999 military standard. It is packaged in bulk and is RoHS compliant.
Glenair 801-008-16M9-19SA technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.