
The Glenair 801-008-16NF16-55PA is a Mighty Mouse 16-position cable mount connector with a maximum current rating of 5A and operating temperature range of -65°C to 150°C. It meets the MIL-DTL-38999 military standard and features a gold-plated berrelyllium copper alloy contact material. The connector has a straight orientation and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Glenair 801-008-16NF16-55PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Glenair 801-008-16NF16-55PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.