
The Glenair 801-008-16NF16-55PB is a Mighty Mouse 16-position, 55-contact cable mount connector with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a gold-plated, beryllium copper alloy contact material and a cadmium, chromate plating on the shell. The connector is designed for use in military applications and meets the MIL-DTL-38999 standard. It has a maximum current rating of 5A and is not radiation hardened. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |