
This Mighty Mouse connector is a 17mm shell size, 85-position, cable mount connector with a male contact gender and crimp termination. It is designed to meet the military standard MIL-DTL-38999 and is available in bulk packaging. The connector is not RoHS compliant.
Glenair 801-008-16NF17-85PA technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.