
The Glenair 801-008-16NF17-85SB is a Mighty Mouse 17-position cable mount connector with 85 contacts. It has a maximum current rating of 5A and can operate up to 150°C. The connector is made of beryllium copper alloy with a gold plating and is not RoHS compliant. It meets the military standard MIL-DTL-38999 and is available in bulk packaging.
Glenair 801-008-16NF17-85SB technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-008-16NF17-85SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.