
The Glenair 801-008-16NF8-13SA Mighty Mouse connector features 13 female contacts made of beryllium copper alloy with gold plating, suitable for a maximum current rating of 5A. It has a straight orientation and is designed for cable mount applications. Operating temperatures range from -65°C to 150°C, and it meets the MIL-DTL-38999 military standard. The connector is available in bulk packaging and is not RoHS compliant.
Glenair 801-008-16NF8-13SA technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-008-16NF8-13SA to view detailed technical specifications.
No datasheet is available for this part.
