
The Glenair 801-008-16Z15-3SA is a Mighty Mouse 3-position cable mount connector with a female contact gender and a 15 shell size. It features a crimp termination and is compliant with the RoHS directive. This connector is designed for use in military and aerospace applications, meeting the MIL-DTL-38999 standard. It is available in bulk packaging and has a package quantity of one.
Glenair 801-008-16Z15-3SA technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.