
This 19-position cable mount connector features a maximum current rating of 5A and operates within a temperature range of -65°C to 150°C. It is compliant with the MIL-DTL-38999 military standard and is constructed with a beryllium copper alloy contact material and gold plating. The connector is packaged in bulk and has a stainless steel plating with a passivated shell size of 19.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 801-008-16Z19-19SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Passivated |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-008-16Z19-19SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.