
This 37-contact male cable mount connector features a 13 shell size and is part of Glenair's Mighty Mouse series. It meets the military standard MIL-DTL-38999 and is available in bulk packaging. The connector is designed for crimp termination and is not RoHS compliant.
Glenair 801-008-16ZN13-37PA technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.