
The Glenair 801-008-16ZN9-19PA Mighty Mouse connector is a cable mount connector with 19 positions and a maximum current rating of 5A. It has a maximum operating temperature of 150°C and is compliant with the MIL-DTL-38999 military standard. The connector features a straight orientation and a chromate plating. It is available in bulk packaging and is not RoHS compliant.
Glenair 801-008-16ZN9-19PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.