The 801-009-01M7-10PC is a cable mount circular connector with 10 contacts. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65°C and 150°C and has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Glenair 801-009-01M7-10PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.