
This 7-position cable mount circular connector is part of Glenair's Mighty Mouse series, with a 6 shell size. It features a male contact gender and is designed for military applications, meeting the MIL-DTL-38999 standard. The connector is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Glenair 801-009-01ZNU6-7PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 801-009-01ZNU6-7PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-009-01ZNU6-7PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.