
The Glenair Mighty Mouse connector is a 10-position, cable mount connector that meets the MIL-DTL-38999 military standard. It features a crimp termination and is available in bulk packaging. The connector has a straight orientation and a shell size of 7. It is not RoHS compliant.
Glenair 801-009-01ZNU7-10PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.