
This Glenair Mighty Mouse connector features 37 female contacts with a maximum current rating of 5A and a maximum operating temperature of 150°C. It is designed for use in military applications and meets the MIL-DTL-38999 standard. The connector has a straight orientation and is available in bulk packaging. It is made with a beryllium copper alloy contact material and features gold plating. The connector is RoHS compliant and has a shell size of 13.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 26.16mm |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |