
The Glenair 801-009-02ZNU10-26PA is a 26-position flange mount connector with a Mighty Mouse series design. It features a military standard MIL-DTL-38999 specification and a crimp termination method. This connector is designed for use in harsh environments and is not RoHS compliant. It has a straight orientation and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |