
The Glenair 801-009-02ZNU13-37SA is a 37-position female flange mount connector with a 13 shell size, compliant with the MIL-DTL-38999 military standard. It features a crimp termination and is packaged in bulk. This connector is designed for use in general applications and is not RoHS compliant.
Glenair 801-009-02ZNU13-37SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-009-02ZNU13-37SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.