
The Glenair Mighty Mouse connector is a 85-position, flange mount connector with a female contact gender and 17mm shell size. It is designed to meet the military standard MIL-DTL-38999 and is packaged in bulk. The connector is terminated with crimp contacts and is not RoHS compliant. It is suitable for use in a variety of applications where a high-reliability, high-density connector is required.
Glenair 801-009-02ZNU17-85SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.