
The Glenair 801-009-02ZNU6-4PA is a 4-position flange mount connector with a maximum current rating of 5A and a maximum operating temperature of 150°C. It is compliant with the MIL-DTL-38999 military standard and features a BERYLLIUM COPPER ALLOY contact material with gold plating. The connector is packaged in bulk and has a straight orientation. It is not RoHS compliant and does not have strain relief.
Glenair 801-009-02ZNU6-4PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 14.99mm |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.