
This Glenair Mighty Mouse connector features 10 positions and 10 contacts, with a max current rating of 5A and operating temperature range of -65°C to 150°C. It is designed for use in military applications and meets the MIL-DTL-38999 standard. The connector has a gold-plated contact and a chromate plating on the shell. It is available in bulk packaging and is not RoHS compliant.
Glenair 801-009-02ZNU7-10PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 16.51mm |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.