
The Glenair 801-009-02ZNU8-13PA is a 13-position flange mount connector from the Mighty Mouse series, featuring an 8 shell size. It has a male contact gender and a female gender, with a military standard of MIL-DTL-38999. The connector is designed for crimp termination and is available in bulk packaging. It is not RoHS compliant.
Glenair 801-009-02ZNU8-13PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.